Part Details for ERA.1E.650.CTL by LEMO connectors
Overview of ERA.1E.650.CTL by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for ERA.1E.650.CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ERA.1E.650.CTL-ND
|
DigiKey | CONN TRIAX RCPT STR 50OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
ERA.1E.650.CTL-ND
|
DigiKey | CONN TRIAX RCPT STR 50OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8400 | Buy Now |
DISTI #
736-ERA1E650CTL
|
Mouser Electronics | Circular Push Pull Connectors ERA Fixed Recpt 1p Triax 50 Ohm RoHS: Compliant | 0 |
|
$34.9700 / $43.4000 | Order Now |
DISTI #
000000000002604209
|
Sager | Circular Push Pull Connectors ERA Fixed Recpt 1p Triax 50 Ohm Min Qty: 1 | 0 |
|
$30.1100 / $41.9400 | Buy Now |
Part Details for ERA.1E.650.CTL
ERA.1E.650.CTL CAD Models
ERA.1E.650.CTL Part Data Attributes
|
ERA.1E.650.CTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.1E.650.CTL
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |