Part Details for ERA.1S.303.CLL by LEMO connectors
Overview of ERA.1S.303.CLL by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for ERA.1S.303.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1237-ND
|
DigiKey | CONN CIRC RCPT 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
51 In Stock |
|
$22.9971 / $31.0500 | Buy Now |
DISTI #
736-ERA1S303CLL
|
Mouser Electronics | Circular Push Pull Connectors RECEPT 3 CTS RoHS: Compliant | 143 |
|
$21.8600 / $29.5200 | Buy Now |
DISTI #
ERA.1S.303.CLL
|
TME | Connector: circular, 1S, socket, male/female, PIN: 3(2+1), 10A, IP50 Min Qty: 1 | 73 |
|
$19.5800 / $25.1900 | Buy Now |
DISTI #
000000000002414718
|
Sager | Circular Push Pull Connectors RECEPT 3 CTS Min Qty: 1 | 0 |
|
$19.6100 / $29.6800 | Buy Now |
Part Details for ERA.1S.303.CLL
ERA.1S.303.CLL CAD Models
ERA.1S.303.CLL Part Data Attributes:
|
ERA.1S.303.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.1S.303.CLL
LEMO connectors
Circular Connector, 3 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |