Part Details for ERA.3S.140.CTL by LEMO connectors
Overview of ERA.3S.140.CTL by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ERA.3S.140.CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA.3S.140.CTL-ND
|
DigiKey | CONN RCPT FMALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1700 | Buy Now |
DISTI #
736-ERA3S140CTL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING RoHS: Compliant | 0 |
|
$36.0400 / $44.7300 | Order Now |
DISTI #
000000000002604315
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$31.0400 / $46.9800 | Buy Now |
Part Details for ERA.3S.140.CTL
ERA.3S.140.CTL CAD Models
ERA.3S.140.CTL Part Data Attributes:
|
ERA.3S.140.CTL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.3S.140.CTL
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |