-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ6118
|
Newark | Res, 10K, 0.1%, 0.063W, 0402 Rohs Compliant: Yes |Panasonic ERA2VPB1002X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6844 |
|
$0.1850 / $0.2300 | Buy Now |
DISTI #
3601370RL
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 6844 |
|
$0.1706 / $0.3346 | Buy Now |
DISTI #
3601370
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6844 |
|
$0.1706 / $0.4372 | Buy Now |
DISTI #
3601370
|
Farnell | RES, 10K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 6844 |
|
$0.1642 / $0.1880 | Buy Now |
DISTI #
3601370RL
|
Farnell | RES, 10K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 6844 |
|
$0.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA2VPB1002X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2VPB1002X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |