Part Details for ERA2VPB1502X by Panasonic Electronic Components
Overview of ERA2VPB1502X by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ERA2VPB1502X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9552
|
Newark | Res, 15K, 0.1%, 0.1W, Thin Film, 0402 Rohs Compliant: Yes |Panasonic ERA2VPB1502X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1880 / $0.5460 | Buy Now |
DISTI #
ERA2VPB1502X
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability, High Reliability (Alt: ERA2VPB1502X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERA2VPB1502X
ERA2VPB1502X CAD Models
ERA2VPB1502X Part Data Attributes
|
ERA2VPB1502X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2VPB1502X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |