-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ6561
|
Newark | Res, 20K, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Panasonic ERA3VEB2002V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3660 |
|
$0.1900 / $0.2150 | Buy Now |
DISTI #
73AJ3869
|
Newark | Res, 20K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Panasonic ERA3VEB2002V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1090 | Buy Now |
DISTI #
ERA3VEB2002V
|
TME | Resistor: thin film, SMD, 0603, 20kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3VEB2002V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3VEB2002V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |