ERA6VEB1101V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERA6VEB1101V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for ERA6VEB1101V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AJ3927
Newark Res, 1K1, 0.1%, 0.25W, 0805, Thin Film Rohs Compliant: Yes |Panasonic ERA6VEB1101V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 5,000 $0.1690
  • 10,000 $0.1660
$0.1660 / $0.1690 Buy Now
DISTI # 13AJ7544
Newark Res, 1K1, 0.1%, 0.125W, 0805 Rohs Compliant: Yes |Panasonic ERA6VEB1101V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4600
  • 10 $0.2920
  • 100 $0.2720
  • 500 $0.2530
  • 5,000 $0.2350
  • 10,000 $0.2170
$0.2170 / $0.2920 Buy Now

CAD Models for ERA6VEB1101V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA6VEB1101V by Panasonic Electronic Components

ERA6VEB1101V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. ERA6VEB1101V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERA6VEB1101V

This table gives cross-reference parts and alternative options found for ERA6VEB1101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB1101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW25D0805A1101-RG70 Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc ERA6VEB1101V vs RTW25D0805A1101-RG70
RP73PF2A1K1BTDG Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB1101V vs RP73PF2A1K1BTDG
NTRH11B1101CTRF Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp ERA6VEB1101V vs NTRH11B1101CTRF
AR05BBCV1101N Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp ERA6VEB1101V vs AR05BBCV1101N
HPTF0805-TE-1101AT Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD ERA6VEB1101V vs HPTF0805-TE-1101AT
AR05ATCV1101N Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp ERA6VEB1101V vs AR05ATCV1101N
RNCF0805BKE1K10 Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB1101V vs RNCF0805BKE1K10
RP73PF2A1K1BTD Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity ERA6VEB1101V vs RP73PF2A1K1BTD
RNCH0805BKE1K10 Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB1101V vs RNCH0805BKE1K10
RNCF0805BTE1K10 Fixed Resistor, Thin Film, 0.25W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ERA6VEB1101V vs RNCF0805BTE1K10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA6VEB1101V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA6VEB1101V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA6VEB1101V would you like to use for your alert(s)?
  • Please alert me when ERA6VEB1101V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA6VEB1101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA6VEB1101V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA6VEB1101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA6VEB1101V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA6VEB1101V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: