-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3931
|
Newark | Res, 12K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Panasonic ERA6VEB1202V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1700 | Buy Now |
DISTI #
67AH8314
|
Newark | Res, 12K, 0.1%, 0.125W, 0805, Thin Film, Resistance:12Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA6VEB1202V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3927 |
|
$0.1490 | Buy Now |
DISTI #
3603077RL
|
element14 Asia-Pacific | RES, 12K, 0.1%, 0.125W, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 4590 |
|
$0.2073 / $0.3501 | Buy Now |
DISTI #
3603077
|
element14 Asia-Pacific | RES, 12K, 0.1%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4590 |
|
$0.2073 / $0.5998 | Buy Now |
DISTI #
3805288
|
element14 Asia-Pacific | RES, 12K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.1743 / $0.1824 | Buy Now |
DISTI #
3603077
|
Farnell | RES, 12K, 0.1%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 4590 |
|
$0.2073 / $0.6317 | Buy Now |
DISTI #
3603077RL
|
Farnell | RES, 12K, 0.1%, 0.125W, 0805 RoHS: Compliant Min Qty: 100 Lead time: 46 Weeks, 1 Days Container: Reel | 4590 |
|
$0.2073 / $0.3334 | Buy Now |
DISTI #
3805288
|
Farnell | RES, 12K, 0.1%, 0.125W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 5000 |
|
$0.1748 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6VEB1202V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6VEB1202V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERA6VEB1202V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6VEB1202V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0805BKE12K0 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | ERA6VEB1202V vs RNCH0805BKE12K0 |
RP73PF2A12KBTDF | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERA6VEB1202V vs RP73PF2A12KBTDF |
RTW25D0805B1202-RG70 | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | ERA6VEB1202V vs RTW25D0805B1202-RG70 |
HPTF0805-TE-1202AT | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | ERA6VEB1202V vs HPTF0805-TE-1202AT |
RP73PF2A12KBTDG | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERA6VEB1202V vs RP73PF2A12KBTDG |