Part Details for ERB24-04C by Fuji Electric Co Ltd
Overview of ERB24-04C by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ERB24-04C
ERB24-04C CAD Models
ERB24-04C Part Data Attributes
|
ERB24-04C
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERB24-04C
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.7 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ERB24-04C
This table gives cross-reference parts and alternative options found for ERB24-04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERB24-04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CZ4004RHG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ERB24-04C vs 2CZ4004RHG |
TSDGLWHRVG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ERB24-04C vs TSDGLWHRVG |
FM4004L-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | ERB24-04C vs FM4004L-W |
SFM16-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ERB24-04C vs SFM16-MH1 |
SF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERB24-04C vs SF4 |
G1G_R2_00001 | Rectifier Diode, | PanJit Semiconductor | ERB24-04C vs G1G_R2_00001 |
ES1GF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERB24-04C vs ES1GF1 |
ES1GF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERB24-04C vs ES1GF2 |
MURS140-M | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ERB24-04C vs MURS140-M |
FM4004L-HF-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | ERB24-04C vs FM4004L-HF-T |