Part Details for ERB37-08 by Galaxy Microelectronics
Overview of ERB37-08 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERB37-08
ERB37-08 CAD Models
ERB37-08 Part Data Attributes
|
ERB37-08
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ERB37-08
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for ERB37-08
This table gives cross-reference parts and alternative options found for ERB37-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERB37-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ERB37-08 vs HS1KLW |
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | ERB37-08 vs RS1KFLRVG |
FM4006-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | ERB37-08 vs FM4006-MH |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | ERB37-08 vs DSRHD08-13 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ERB37-08 vs S1KLR3G |
RGF1KHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | ERB37-08 vs RGF1KHE3_B/H |
FM4006C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | ERB37-08 vs FM4006C |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ERB37-08 vs GS1KTR |
FU6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ERB37-08 vs FU6 |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ERB37-08 vs HS1KLWH |