Part Details for ERB38-06 by Fuji Electric Co Ltd
Overview of ERB38-06 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for ERB38-06
ERB38-06 CAD Models
ERB38-06 Part Data Attributes
|
ERB38-06
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERB38-06
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |