There are no models available for this part yet.
Overview of ERC-38BR-120PK by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1438BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8:1 MUX wi | |
AD7738BRUZ-REEL7 | Analog Devices | 8-ch fast 24-bit adc i.c. | |
ADG1438BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8:1 MUX wi |
Price & Stock for ERC-38BR-120PK by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | ERC-38BR - BLACK ERC RIBBONS X 120 PCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 79 |
|
$218.8000 | Buy Now |