Part Details for ERD476M2EI20RRSNF by Samxon
Overview of ERD476M2EI20RRSNF by Samxon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERD476M2EI20RRSNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERD476M2EI20RRSNF
|
TME | Capacitor: electrolytic, THT, 47uF, 250VDC, Ø12.5x20mm, ±20% Min Qty: 10 | 9460 |
|
$0.1600 / $0.2990 | Buy Now |