Part Details for ERF1HM331W13OT1 by Aihua Technology Group Co Ltd
Overview of ERF1HM331W13OT1 by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF1HM331W13OT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 50V ��20% Plugin,D12.5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | 900 |
|
$0.0650 / $0.1222 | Buy Now |