Part Details for ERF1HM471W20OT by Aihua Technology Group Co Ltd
Overview of ERF1HM471W20OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF1HM471W20OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5787
|
Newark | Cap, 470Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Aishi ERF1HM471W20OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$0.2300 / $0.3980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.1249 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 470uF - 50V - -40°C to 105°C - 12.5mm Dia x 20mm - Radial Thru Hole - 5000 Hours RoHS: Compliant | 0 |
|
$0.0910 / $0.4820 | Buy Now |
DISTI #
ERF1HM471W20OT
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: ERF1HM471W20OT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |