Part Details for ERF1VM471G20OT by Aihua Technology Group Co Ltd
Overview of ERF1VM471G20OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF1VM471G20OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5792
|
Newark | Cap, 470Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Aishi ERF1VM471G20OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1805 |
|
$0.1540 / $0.2670 | Buy Now |
|
Future Electronics | RF Series 35 v 470 uf 105c 10x20mm LS=5mm Low Imp 5k hrs Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1500 / $0.1780 | Buy Now |
DISTI #
ERF1VM471G20OT
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ERF1VM471G20OT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |