Part Details for ERF5-020-05.0-L-DV-WT-K-TR by Samtec Inc
Overview of ERF5-020-05.0-L-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF5-020-05.0-L-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF5-020-05.0-L-DV
|
Avnet Americas | Conn Stacking SKT 40 POS 7mm/9mm/10mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-020-05.0-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $3.8600 | Buy Now |
DISTI #
000000000003851457
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $3.8600 | Buy Now |
Part Details for ERF5-020-05.0-L-DV-WT-K-TR
ERF5-020-05.0-L-DV-WT-K-TR CAD Models
ERF5-020-05.0-L-DV-WT-K-TR Part Data Attributes
|
ERF5-020-05.0-L-DV-WT-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
ERF5-020-05.0-L-DV-WT-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |