-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF5-020-07.0-S-DV-K-TR-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1072 | Buy Now |
DISTI #
ERF5-020-07.0-S-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 40 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-020-07.0-S-DV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$3.9600 / $5.3000 | Buy Now |
DISTI #
200-ERF5020070SDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket | 0 |
|
$3.9600 / $4.4000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.8300 / $4.2000 | Buy Now |
DISTI #
000000000003508564
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.5600 / $5.3000 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$2.8300 / $4.2000 | Buy Now |
DISTI #
5cd8e1d0cd7c1c4c3830a957
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.8880 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-020-07.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-020-07.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERF5-020-07.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-020-07.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-020-01-H-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs QSE-020-01-H-D-LC |
QSE-020-01-L-D-A-K-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs QSE-020-01-L-D-A-K-FR |
ERF5-020-05.0-L-DV-FL-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ERF5-020-05.0-L-DV-FL-TR |
ERF8-020-07.0-L-DV-L-K-FR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ERF8-020-07.0-L-DV-L-K-FR |
ERF8-020-07.0-L-DV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ERF8-020-07.0-L-DV |
ESQT-120-02-S-D-737 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ESQT-120-02-S-D-737 |
QEM8-020-05.0-L-D-A-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs QEM8-020-05.0-L-D-A-TR |
ERF8-020-05.0-L-DV-S-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ERF8-020-05.0-L-DV-S-TR |
QSE-020-01-L-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs QSE-020-01-L-D-LC |
ERF8-020-05.0-S-DV-S-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-020-07.0-S-DV-K-TR vs ERF8-020-05.0-S-DV-S-K-TR |