Part Details for ERF6-20-03.5-S-DV-A-K-TR by Samtec Inc
Overview of ERF6-20-03.5-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF6-20-03.5-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERF6-20-03.5-S-DV-A-K-TR-ND
|
DigiKey | 0.635 MM EDGE RATE RUGGED HIGH S Min Qty: 850 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7874 | Buy Now |
DISTI #
ERF6-20-03.5-S-DV-
|
Avnet Americas | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF6-20-03.5-S-DV-) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$4.2100 / $6.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $6.3300 | Buy Now | |
DISTI #
ERF6-20-03.5-S-DV-
|
Avnet Americas | Connector Stacking Receptacle 40 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF6-20-03.5-S-DV-) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$4.2100 / $6.3300 | Buy Now |
DISTI #
000000000006307687
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.9300 / $6.3300 | Buy Now |
DISTI #
ERF6-20-03.5-S-DV-A-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: ERF6-20-03.5-S-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8000 / $6.3300 | Buy Now | |
DISTI #
60523aa111770480d0fcafb7
|
Samtec | 0.635 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8000 / $6.3300 | Buy Now |
Part Details for ERF6-20-03.5-S-DV-A-K-TR
ERF6-20-03.5-S-DV-A-K-TR CAD Models
ERF6-20-03.5-S-DV-A-K-TR Part Data Attributes:
|
ERF6-20-03.5-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF6-20-03.5-S-DV-A-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.098 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.686 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 480VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.6 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |