Part Details for ERF8-005-07.0-L-DV-EGP-K-TR by Samtec Inc
Overview of ERF8-005-07.0-L-DV-EGP-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-005-07.0-L-DV-EGP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8151
|
Newark | Erf8-005-07.0-L-Dv-Egp-K-Tr - Tape & Reel |Samtec ERF8-005-07.0-L-DV-EGP-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 / $2.3400 | Buy Now |
DISTI #
ERF8-005-07.0-L-DV-EGP-K-TR-ND
|
DigiKey | CONN SOCKET 10POS SMD GOLD Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0401 | Buy Now |
DISTI #
ERF8-005-07.0-L-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-005-07.0-L-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.2200 / $3.1100 | Buy Now |
DISTI #
200-8005070LDVEGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$1.5500 / $2.2200 | Order Now |
DISTI #
ERF8-005-07.0-L-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 10 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-005-07.0-L-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.2200 / $3.1100 | Buy Now |
DISTI #
000000000003035974
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$2.2400 / $3.6500 | Buy Now |
DISTI #
5cd8e1c3cd7c1c4c383097cd
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5500 / $3.1100 | Buy Now |
Part Details for ERF8-005-07.0-L-DV-EGP-K-TR
ERF8-005-07.0-L-DV-EGP-K-TR CAD Models
ERF8-005-07.0-L-DV-EGP-K-TR Part Data Attributes:
|
ERF8-005-07.0-L-DV-EGP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-005-07.0-L-DV-EGP-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |