-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8160
|
Newark | Erf8-010-01-S-D-Ra-L-Tr - Tape & Reel |Samtec ERF8-010-01-S-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4600 / $5.9300 | Buy Now |
DISTI #
SAM13523CT-ND
|
DigiKey | CONN SOCKET 20POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84 In Stock |
|
$5.2735 / $11.2900 | Buy Now |
DISTI #
ERF8-010-01-S-D-RA-L-TR
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-010-01-S-D-RA-L-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 2 Days Container: Reel | 0 |
|
$6.4800 / $8.7400 | Buy Now |
DISTI #
200-ERF801001SDRALTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 180 |
|
$4.0000 / $8.4200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$4.0000 / $8.0400 | Buy Now |
DISTI #
ERF8-010-01-S-D-RA-L-TR
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-010-01-S-D-RA-L-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 2 Days Container: Reel | 0 |
|
$6.4800 / $8.7400 | Buy Now |
DISTI #
000000000003035983
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$5.9800 / $9.4600 | Buy Now |
DISTI #
ERF8-010-01-S-D-RA-L-TR
|
Avnet Abacus | Conn Edge Rate Socket Strip SKT 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-010-01-S-D-RA-L-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$4.0000 / $8.0400 | Buy Now |
DISTI #
5cd8e220cd7c1c4c383105ad
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.0000 / $8.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-010-01-S-D-RA-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-010-01-S-D-RA-L-TR
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.827 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |