Part Details for ERF8-010-07.0-L-DV-EGPS-K-TR by Samtec Inc
Overview of ERF8-010-07.0-L-DV-EGPS-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-010-07.0-L-DV-EGPS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-010-07.0-L-DV
|
Avnet Americas | .8MM EDGE RATE SOCKET ASSEMBLY - Tape and Reel (Alt: ERF8-010-07.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-010070LDVEGPSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.0700 / $4.6200 | Order Now |
DISTI #
ERF8-010-07.0-L-DV
|
Avnet Americas | .8MM EDGE RATE SOCKET ASSEMBLY - Tape and Reel (Alt: ERF8-010-07.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003508598
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High-Speed Socket Strip | 0 |
|
Buy Now |
Part Details for ERF8-010-07.0-L-DV-EGPS-K-TR
ERF8-010-07.0-L-DV-EGPS-K-TR CAD Models
ERF8-010-07.0-L-DV-EGPS-K-TR Part Data Attributes:
|
ERF8-010-07.0-L-DV-EGPS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-010-07.0-L-DV-EGPS-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |