-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8194
|
Newark | Erf8-013-05.0-L-Dv-Tr - Tape & Reel |Samtec ERF8-013-05.0-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 474 |
|
$2.7600 / $3.0400 | Buy Now |
DISTI #
SAM13540CT-ND
|
DigiKey | CONN SOCKET 26POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1691 In Stock |
|
$4.0127 / $7.0300 | Buy Now |
DISTI #
ERF8-013-05.0-L-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-013-05.0-L-DV) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 474 Factory Stock |
|
$3.1200 / $4.3800 | Buy Now |
DISTI #
200-ERF801305.0LDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Shielded | 1255 |
|
$2.5000 / $4.1200 | Buy Now |
DISTI #
E02:0323_04341041
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 147 |
|
$3.7120 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
221 In Stock |
|
$2.4900 / $7.4400 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 313 |
|
$2.8700 / $4.1200 | Buy Now |
DISTI #
000000000003036012
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 474 |
|
$2.8700 / $4.8400 | Buy Now |
DISTI #
ERF8-013-05.0-L-DV-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 26 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-013-05.0-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
221 In Stock |
|
$2.4900 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-013-05.0-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-013-05.0-L-DV-TR
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |