-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERF8-013-09.0-STL-DV-K-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5327 | Buy Now |
DISTI #
ERF8-013-09.0-STL-
|
Avnet Americas | Connector Stacking Receptacle 26 Position 11mm/14mm/17mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-013-09.0-STL-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.8100 / $6.5300 | Buy Now |
DISTI #
200-F8013090STLDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket | 0 |
|
$6.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $6.5300 | Buy Now | |
DISTI #
ERF8-013-09.0-STL-
|
Avnet Americas | Connector Stacking Receptacle 26 Position 11mm/14mm/17mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-013-09.0-STL-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.8100 / $6.5300 | Buy Now |
DISTI #
000000000006307696
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$4.8100 / $7.6800 | Buy Now |
|
Master Electronics | 0 |
|
$3.1600 / $6.5300 | Buy Now | |
DISTI #
60e2d613abf2fb4e0eeef977
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.1600 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-013-09.0-STL-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-013-09.0-STL-DV-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |