Part Details for ERF8-020-03-S-D-RA-TR by Samtec Inc
Overview of ERF8-020-03-S-D-RA-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-020-03-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2069
|
Newark | .8Mm Edge Rate Socket Assembly |Samtec ERF8-020-03-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7200 / $6.2100 | Buy Now |
DISTI #
ERF8-020-03-S-D-RA-TR-ND
|
DigiKey | CONN SOCKET 40POS R/A SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2774 | Buy Now |
DISTI #
ERF8-020-03-S-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-020-03-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.2400 / $8.5000 | Buy Now |
DISTI #
200-ERF802003SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$4.6900 / $6.2400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
ERF8-020-03-S-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-020-03-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.2400 / $8.5000 | Buy Now |
DISTI #
ERF8-020-03-S-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-020-03-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.2400 / $8.5000 | Buy Now |
DISTI #
3725814
|
Farnell | CONNECTOR, STACKING, RCPT, 40POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$9.4546 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
DISTI #
5cd8e1cacd7c1c4c38309f91
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.0600 / $8.5000 | Buy Now |
Part Details for ERF8-020-03-S-D-RA-TR
ERF8-020-03-S-D-RA-TR CAD Models
ERF8-020-03-S-D-RA-TR Part Data Attributes
|
ERF8-020-03-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-03-S-D-RA-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.447 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |