Part Details for ERF8-020-05.0-S-DV-K-FR by Samtec Inc
Overview of ERF8-020-05.0-S-DV-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-020-05.0-S-DV-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8013
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: Yes |Samtec ERF8-020-05.0-S-DV-K-FR Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 | Buy Now |
DISTI #
ERF8-020-05.0-S-DV
|
Avnet Americas | Connector Stacking Receptacle 40 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-020-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.4800 / $5.0700 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 40 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.1200 / $5.0700 | Buy Now |
DISTI #
ERF8-020-05.0-S-DV-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 40 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-020-05.0-S-DV-K-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Stacking Receptacle 40 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.1200 / $5.0700 | Buy Now |
DISTI #
5f7f1163e56a7140583d5390
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.1200 / $5.0700 | Buy Now |
Part Details for ERF8-020-05.0-S-DV-K-FR
ERF8-020-05.0-S-DV-K-FR CAD Models
ERF8-020-05.0-S-DV-K-FR Part Data Attributes
|
ERF8-020-05.0-S-DV-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-05.0-S-DV-K-FR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ERF8-020-05.0-S-DV-K-FR
This table gives cross-reference parts and alternative options found for ERF8-020-05.0-S-DV-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-05.0-S-DV-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-042502LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-020-05.0-S-DV-K-FR vs 10069524-042502LF |
10069524-043502 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF8-020-05.0-S-DV-K-FR vs 10069524-043502 |
TX14-040R-LT-H1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-020-05.0-S-DV-K-FR vs TX14-040R-LT-H1E |
10069524-043609 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF8-020-05.0-S-DV-K-FR vs 10069524-043609 |
10069524-043522LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ERF8-020-05.0-S-DV-K-FR vs 10069524-043522LF |
KX14-40N11FE1000E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ERF8-020-05.0-S-DV-K-FR vs KX14-40N11FE1000E |
TX15-40RLTST-MH1E | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-020-05.0-S-DV-K-FR vs TX15-40RLTST-MH1E |
BSSH-120-D-12-F-LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-020-05.0-S-DV-K-FR vs BSSH-120-D-12-F-LF |
316322-2 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF8-020-05.0-S-DV-K-FR vs 316322-2 |
BSSH-120-D-14-T-LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-020-05.0-S-DV-K-FR vs BSSH-120-D-14-T-LF |