Part Details for ERF8-030-01-L-D-RA-EGP-FR by Samtec Inc
Overview of ERF8-030-01-L-D-RA-EGP-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-030-01-L-D-RA-EGP-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-030-01-L-D-RA
|
Avnet Americas | Connector Stacking Receptacle 60 Position 0.8mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: ERF8-030-01-L-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.3200 / $7.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1400 / $14.9500 | Buy Now |
DISTI #
000000000006204358
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 200 | 0 |
|
$3.9900 / $7.6700 | Buy Now |
DISTI #
ERF8-030-01-L-D-RA-EGP-FR
|
Avnet Abacus | - Tape and Reel (Alt: ERF8-030-01-L-D-RA-EGP-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1400 / $14.9500 | Buy Now |
DISTI #
6000449dd93ba73235c05d4f
|
Samtec | RoHS: Compliant Min Qty: 200 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.9900 / $7.6700 | Buy Now |
Part Details for ERF8-030-01-L-D-RA-EGP-FR
ERF8-030-01-L-D-RA-EGP-FR CAD Models
ERF8-030-01-L-D-RA-EGP-FR Part Data Attributes
|
ERF8-030-01-L-D-RA-EGP-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-030-01-L-D-RA-EGP-FR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.447 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.101 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.88 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |