-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERF8-030-09.0-L-DV-K-TRCT-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
367 In Stock |
|
$5.0469 / $9.6900 | Buy Now |
DISTI #
ERF8-030-09.0-L-DV-K-TR
|
Avnet Americas | - Tape and Reel (Alt: ERF8-030-09.0-L-DV-K-TR) Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$5.5600 / $7.5600 | Buy Now |
DISTI #
200-ERF8-3009LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 113 |
|
$3.3600 / $6.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3600 / $6.9500 | Buy Now | |
DISTI #
ERF8-030-09.0-L-DV-K-TR
|
Avnet Americas | - Tape and Reel (Alt: ERF8-030-09.0-L-DV-K-TR) Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$5.5600 / $7.5600 | Buy Now |
DISTI #
ERF8-030-09.0-L-DV-K-TR
|
Avnet Americas | - Tape and Reel (Alt: ERF8-030-09.0-L-DV-K-TR) Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$5.5600 / $7.5600 | Buy Now |
DISTI #
000000000006159650
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$5.1200 / $8.1800 | Buy Now |
DISTI #
ERF8-030-09.0-L-DV-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: ERF8-030-09.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.3600 / $6.9500 | Buy Now | |
DISTI #
5cd8e1f7cd7c1c4c3830d585
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.3600 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-030-09.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-030-09.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |