-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8259
|
Newark | Erf8-035-07.0-S-Dv-K-Tr - Tape & Reel |Samtec ERF8-035-07.0-S-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8400 / $5.2500 | Buy Now |
DISTI #
ERF8-035-07.0-S-DV-K-TR-ND
|
DigiKey | CONN SOCKET 70POS SMD GOLD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2494 | Buy Now |
DISTI #
ERF8-035-07.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF8-035-07.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.2800 / $7.1700 | Buy Now |
DISTI #
200-ERF8035070SDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.9800 / $5.2800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.4600 / $7.1700 | Buy Now |
DISTI #
ERF8-035-07.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF8-035-07.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.2800 / $7.1700 | Buy Now |
|
Ameya Holding Limited | 154 |
|
RFQ | ||
DISTI #
ERF8-035-07.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF8-035-07.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.2800 / $7.1700 | Buy Now |
DISTI #
000000000005455050
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$5.2800 / $8.4300 | Buy Now |
DISTI #
3670935
|
Farnell | CONN, STACKING, RCPT, 70P, 2ROW, 0.8MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Cut Tape | 0 |
|
$8.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-035-07.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-035-07.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.22 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |
This table gives cross-reference parts and alternative options found for ERF8-035-07.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-035-07.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
333-1-019-0-S-RT0-0876 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-S-RT0-0876 |
333-1-019-0-F-RR0-0831 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-F-RR0-0831 |
ERF8-035-07.0-S-DV-EGP-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | ERF8-035-07.0-S-DV-K-TR vs ERF8-035-07.0-S-DV-EGP-TR |
333-1-019-0-S-RR0-0876 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-S-RR0-0876 |
333-1-019-0-F-RR0-0876 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-F-RR0-0876 |
333-1-019-0-S-RT1-0831 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-S-RT1-0831 |
333-1-019-0-S-RT1-0876 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-S-RT1-0876 |
333-1-019-0-S-RR1-0876 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-S-RR1-0876 |
333-1-019-0-F-RR1-0751 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ERF8-035-07.0-S-DV-K-TR vs 333-1-019-0-F-RR1-0751 |
ERF8-035-05.0-S-DV-K-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERF8-035-07.0-S-DV-K-TR vs ERF8-035-05.0-S-DV-K-TR |