-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5552
|
Newark | Connector, Stacking, Rcpt, 80Pos, 2Row Rohs Compliant: Yes |Samtec ERF8-040-01-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.4600 / $14.2300 | Buy Now |
DISTI #
94AH8266
|
Newark | Erf8-040-01-S-D-Ra-Tr - Tape & Reel |Samtec ERF8-040-01-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.0300 | Buy Now |
DISTI #
SAM13593CT-ND
|
DigiKey | CONN SOCKET 80POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
93 In Stock |
|
$8.8352 / $16.2200 | Buy Now |
DISTI #
ERF8-040-01-S-D-RA
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 80 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-040-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 323 Factory Stock |
|
$9.7400 / $12.8700 | Buy Now |
DISTI #
200-ERF804001SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 268 |
|
$5.8300 / $11.5800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.8300 / $11.5600 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 80 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, SOCKET | 35 |
|
$5.6843 / $13.1175 | Buy Now |
DISTI #
ERF8-040-01-S-D-RA
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 80 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERF8-040-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 323 Factory Stock |
|
$9.7400 / $12.8700 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rat Min Qty: 1 | 194 |
|
$8.9600 / $11.5600 | Buy Now |
DISTI #
000000000003036083
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 323 |
|
$8.9600 / $13.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-040-01-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-040-01-S-D-RA-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for ERF8-040-01-S-D-RA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-040-01-S-D-RA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1735480-3 | 80 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF8-040-01-S-D-RA-TR vs 1735480-3 |
RU8-140-25-DP-S-DV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | ERF8-040-01-S-D-RA-TR vs RU8-140-25-DP-S-DV |
10069524-081100 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | ERF8-040-01-S-D-RA-TR vs 10069524-081100 |
10069524-081520LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ERF8-040-01-S-D-RA-TR vs 10069524-081520LF |
SEM-140-02-03.0-H-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-040-01-S-D-RA-TR vs SEM-140-02-03.0-H-D |
10069524-081520LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-040-01-S-D-RA-TR vs 10069524-081520LF |
10069524-083522LF | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-040-01-S-D-RA-TR vs 10069524-083522LF |
10069524-083609 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-040-01-S-D-RA-TR vs 10069524-083609 |
10069524-081420 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-040-01-S-D-RA-TR vs 10069524-081420 |
10069524-083103 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | ERF8-040-01-S-D-RA-TR vs 10069524-083103 |