ERF8-040-05.0-S-DV-TR
Samtec Inc
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Overview of ERF8-040-05.0-S-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for ERF8-040-05.0-S-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91P7264
Newark Conn, Stacking, Rcpt, 80P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec ERF8-040-05.0-S-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $6.1200
  • 1,000 $5.3400
  • 2,500 $5.0800
$5.0800 / $6.1200 Buy Now
DISTI # SAM13599CT-ND
DigiKey CONN SOCKET 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 207
In Stock
  • 1 $7.1500
  • 10 $6.5340
  • 25 $6.1028
  • 50 $6.0240
  • 100 $5.2542
  • 375 $5.2542
  • 750 $4.5693
  • 1,125 $4.5250
$4.5250 / $7.1500 Buy Now
DISTI # ERF8-040-05.0-S-DV
Avnet Americas Stacking Board Connector, 80 Contacts, Receptacle, 0.8 mm, Surface Mount, 2 Rows - Tape and Reel (Alt: ERF8-040-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel 172 Factory Stock
RFQ
DISTI # 200-ERF804005.0SDVTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant 130
  • 1 $7.7400
  • 10 $7.2800
  • 25 $6.1000
  • 50 $6.0200
  • 100 $5.2500
  • 375 $5.2500
  • 750 $4.5700
  • 1,875 $3.9400
$3.9400 / $7.7400 Buy Now
Onlinecomponents.com 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant 90 In Stock
172 Factory Stock
  • 50 $6.2700
  • 100 $5.3800
  • 375 $4.9700
  • 750 $4.3400
  • 1,125 $3.8500
  • 2,625 $3.4200
  • 5,250 $3.3000
  • 7,500 $3.2500
$3.2500 / $6.2700 Buy Now
DISTI # 59278212
Verical Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2138 Americas - 50
  • 50 $8.1510
  • 100 $6.9940
  • 400 $6.4610
  • 750 $5.6420
  • 1,150 $5.0050
$5.0050 / $8.1510 Buy Now
Bristol Electronics   Min Qty: 1 9
  • 1 $9.0000
  • 6 $6.7500
$6.7500 / $9.0000 Buy Now
Quest Components   7
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now
Powell Electronics 0.80 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 114
  • 1 $7.1500
  • 10 $6.5300
  • 25 $6.1000
  • 50 $6.0200
  • 100 $5.2500
$5.2500 / $7.1500 Buy Now
DISTI # 000000000002733635
Sager Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 172
  • 1 $7.1500
  • 10 $6.5300
  • 25 $6.1000
  • 50 $6.0200
  • 100 $5.2500
  • 500 $4.5700
$4.5700 / $7.1500 Buy Now
DISTI # ERF8-040-05.0-S-DV-TR
Avnet Abacus Stacking Board Connector, 80 Contacts, Receptacle, 0.8 mm, Surface Mount, 2 Rows - Tape and Reel (Alt: ERF8-040-05.0-S-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant 90 In Stock
172 Factory Stock
  • 50 $6.2700
  • 100 $5.3800
  • 375 $4.9700
  • 750 $4.3400
  • 1,125 $3.8500
  • 2,625 $3.4200
  • 5,250 $3.3000
  • 7,500 $3.2500
$3.2500 / $6.2700 Buy Now
DISTI # 5cd8e222cd7c1c4c383107c3
Samtec 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 172
  • 1 $7.1530
  • 10 $6.5340
  • 25 $6.1030
  • 50 $6.0240
  • 100 $5.2540
  • 500 $4.5690
  • 1,000 $3.9440
  • 2,000 $3.4170
$3.4170 / $7.1530 Buy Now

CAD Models for ERF8-040-05.0-S-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERF8-040-05.0-S-DV-TR by Samtec Inc

ERF8-040-05.0-S-DV-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Body Breadth
0.22 inch
Body Depth
0.201 inch
Body Length
1.496 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.032 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4958 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.2 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
Want to compare parts?
  1. ERF8-040-05.0-S-DV-TR
    Samtec Inc
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
    VS

Alternate Parts for ERF8-040-05.0-S-DV-TR

This table gives cross-reference parts and alternative options found for ERF8-040-05.0-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-040-05.0-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERF8-040-07.0-S-DV-K-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ERF8-040-05.0-S-DV-TR vs ERF8-040-07.0-S-DV-K-TR
ERF8-040-07.0-L-DV-K-TR Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc ERF8-040-05.0-S-DV-TR vs ERF8-040-07.0-L-DV-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERF8-040-05.0-S-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERF8-040-05.0-S-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of ERF8-040-05.0-S-DV-TR would you like to use for your alert(s)?
  • Please alert me when ERF8-040-05.0-S-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERF8-040-05.0-S-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERF8-040-05.0-S-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERF8-040-05.0-S-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERF8-040-05.0-S-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERF8-040-05.0-S-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: