Part Details for ERF8-040-07.0-L-DV-EGP-TR by Samtec Inc
Overview of ERF8-040-07.0-L-DV-EGP-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-040-07.0-L-DV-EGP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8271
|
Newark | Erf8-040-07.0-L-Dv-Egp-Tr - Tape & Reel |Samtec ERF8-040-07.0-L-DV-EGP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $4.8900 | Buy Now |
DISTI #
612-ERF8-040-07.0-L-DV-EGP-TRCT-ND
|
DigiKey | CONN SOCKET 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$4.3510 / $9.2900 | Buy Now |
DISTI #
ERF8-040-07.0-L-DV-EGP-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-040-07.0-L-DV-EGP-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 4 Days Container: Reel | 0 |
|
$5.3400 / $7.2200 | Buy Now |
DISTI #
200-ERF80407LDVEGPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.7300 / $4.9100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.2700 / $6.6400 | Buy Now |
DISTI #
ERF8-040-07.0-L-DV-EGP-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-040-07.0-L-DV-EGP-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 4 Days Container: Reel | 0 |
|
$5.3400 / $7.2200 | Buy Now |
DISTI #
ERF8-040-07.0-L-DV-EGP-TR
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-040-07.0-L-DV-EGP-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3670942
|
Farnell | CONN, STACKING, RCPT, 80P, 2ROW, 0.8MM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 5 Days Container: Cut Tape | 0 |
|
$6.4548 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.2700 / $6.6400 | Buy Now |
DISTI #
5cd8e1e8cd7c1c4c3830c53a
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.2700 / $6.6400 | Buy Now |
Part Details for ERF8-040-07.0-L-DV-EGP-TR
ERF8-040-07.0-L-DV-EGP-TR CAD Models
ERF8-040-07.0-L-DV-EGP-TR Part Data Attributes:
|
ERF8-040-07.0-L-DV-EGP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-040-07.0-L-DV-EGP-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, E.L.P | |
Body Breadth | 0.22 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for ERF8-040-07.0-L-DV-EGP-TR
This table gives cross-reference parts and alternative options found for ERF8-040-07.0-L-DV-EGP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-040-07.0-L-DV-EGP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-040-07.0-S-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-040-07.0-L-DV-EGP-TR vs ERF8-040-07.0-S-DV-K-TR |
ERF8-040-07.0-L-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-040-07.0-L-DV-EGP-TR vs ERF8-040-07.0-L-DV-K-TR |