-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8305
|
Newark | Erf8-050-03-L-D-Ra-Tr - Tape & Reel |Samtec ERF8-050-03-L-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4300 | Buy Now |
DISTI #
612-ERF8-050-03-L-D-RA-CT-ND
|
DigiKey | CONN SOCKET 100POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74 In Stock |
|
$8.0606 / $14.8000 | Buy Now |
DISTI #
ERF8-050-03-L-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-050-03-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.9100 / $8.8800 | Buy Now |
DISTI #
200-ERF805003LDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 291 |
|
$6.7400 / $8.8800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip | 0 |
|
$4.5400 / $8.8800 | Buy Now |
DISTI #
ERF8-050-03-L-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-050-03-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.9100 / $8.8800 | Buy Now |
DISTI #
ERF8-050-03-L-D-RA
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERF8-050-03-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$4.9100 / $8.8800 | Buy Now |
DISTI #
000000000003173285
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$4.5400 / $8.8800 | Buy Now |
DISTI #
3665232
|
Farnell | MEZZANINE CONN, RCPT, 100POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 0 |
|
$9.3453 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip | 0 |
|
$4.5400 / $8.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-050-03-L-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-050-03-L-D-RA-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER |