Part Details for ERF8-060-01-L-D-RA-FR by Samtec Inc
Overview of ERF8-060-01-L-D-RA-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-060-01-L-D-RA-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-060-01-L-D-RA
|
Avnet Americas | Connector Stacking Receptacle 120 Position 0.8mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: ERF8-060-01-L-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$5.4400 / $9.8300 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Receptacle 120 Position 0.8mm Solder Right Angle Surface Mount T/R | Alternative Product Available |
|
$5.0300 / $9.8300 | Buy Now |
DISTI #
000000000006204541
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 200 | 0 |
|
$5.0300 / $9.8300 | Buy Now |
|
Master Electronics | Connector Stacking Receptacle 120 Position 0.8mm Solder Right Angle Surface Mount T/R | Alternative Product Available |
|
$5.0300 / $9.8300 | Buy Now |
DISTI #
5f585ce9ac0cc4d362f2940a
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 200 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.0300 / $9.8300 | Buy Now |
Part Details for ERF8-060-01-L-D-RA-FR
ERF8-060-01-L-D-RA-FR CAD Models
ERF8-060-01-L-D-RA-FR Part Data Attributes:
|
ERF8-060-01-L-D-RA-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-060-01-L-D-RA-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.447 inch | |
Body Length | 2.402 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.101 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.88 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |