Part Details for ERF8-075-05.0-L-DV-FR by Samtec Inc
Overview of ERF8-075-05.0-L-DV-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-075-05.0-L-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-075-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 150 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-075-05.0-L-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.4900 / $6.3000 | Buy Now |
|
Onlinecomponents.com |
801 Partner Stock |
|
$3.2900 / $6.4300 | Buy Now | |
DISTI #
68408111
|
Verical | Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder ST SMD T/R Min Qty: 11 Package Multiple: 1 | Americas - 801 |
|
$5.5800 / $5.9100 | Buy Now |
DISTI #
ERF8-075-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 150 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-075-05.0-L-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$3.4900 / $6.3000 | Buy Now |
DISTI #
000000000006204619
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 375 | 0 |
|
$3.2300 / $6.3000 | Buy Now |
DISTI #
4392800
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 375 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$5.3126 | Buy Now |
|
Master Electronics |
801 Partner Stock |
|
$3.2900 / $6.4300 | Buy Now | |
DISTI #
5fbe022861bb334fe90f68e5
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.2300 / $6.3000 | Buy Now |
Part Details for ERF8-075-05.0-L-DV-FR
ERF8-075-05.0-L-DV-FR CAD Models
ERF8-075-05.0-L-DV-FR Part Data Attributes:
|
ERF8-075-05.0-L-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-075-05.0-L-DV-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |