-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8362
|
Newark | Erf8-075-05.0-S-Dv-L-K-Tr - Tape & Reel |Samtec ERF8-075-05.0-S-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.0300 | Buy Now |
DISTI #
612-ERF8-075-05.0-S-DV-L-K-TRCT-ND
|
DigiKey | CONN SOCKET 150POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1003 In Stock |
|
$6.3904 / $13.4700 | Buy Now |
DISTI #
ERF8-075-05.0-S-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-075-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$8.0800 / $10.9100 | Buy Now |
DISTI #
200-ERF80755SDVLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Shielded RoHS: Compliant | 298 |
|
$6.5000 / $10.0300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.9900 / $10.0300 | Buy Now |
DISTI #
ERF8-075-05.0-S-DV
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 150 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-075-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$8.0800 / $10.9100 | Buy Now |
DISTI #
000000000003036154
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$7.4600 / $11.8000 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.9900 / $10.0300 | Buy Now |
DISTI #
5cd8e226cd7c1c4c38310c69
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.9900 / $10.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-075-05.0-S-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-075-05.0-S-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |