Part Details for ERG-1SJ112A by Panasonic Electronic Components
Overview of ERG-1SJ112A by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERG-1SJ112A
ERG-1SJ112A CAD Models
ERG-1SJ112A Part Data Attributes
|
ERG-1SJ112A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG-1SJ112A
Panasonic Electronic Components
RES 1.1K OHM 1W 5% METAL OXIDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |