Part Details for ERG-2SJ163 by Panasonic Electronic Components
Overview of ERG-2SJ163 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7415
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ163 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P16KW-2BK-ND
|
DigiKey | RES 16K OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 18 Weeks Container: Bulk |
588 In Stock |
|
$0.0435 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 16K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4470 In Stock |
|
$0.0435 / $0.0732 | Buy Now |
DISTI #
65018815
|
Verical | Res Metal Oxide Film 16K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.0582 / $0.0952 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 16K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk RoHS: Compliant |
4470 In Stock |
|
$0.0435 / $0.0732 | Buy Now |