Part Details for ERG-2SJ221A by Panasonic Electronic Components
Overview of ERG-2SJ221A by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0642
|
Newark | Res Metal Oxide 220 Ohm 5% 2W 350Ppm/ C Axl Th Rohs Compliant: Yes |Panasonic ERG-2SJ221A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
52W7456
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ221A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
35755 In Stock |
|
$0.0428 / $0.0538 | Buy Now |
DISTI #
51848665
|
Verical | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1302 | Americas - 33000 |
|
$0.0597 / $0.0747 | Buy Now |
DISTI #
80322915
|
Verical | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2125 | Americas - 3000 |
|
$0.0461 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 3000 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 2400 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Chip1Cloud | RES 220 OHM 2W 5% AXIAL | 1550 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
35755 In Stock |
|
$0.0428 / $0.0538 | Buy Now |