Part Details for ERG-2SJ221V by Panasonic Electronic Components
Overview of ERG-2SJ221V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ221V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7407
|
Newark | Res Metal Oxide 220 Ohm 5% 2W 350Ppm/ C Axl Th Rohs Compliant: Yes |Panasonic ERG-2SJ221V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box RoHS: Compliant |
9000 In Stock |
|
$0.0415 / $0.0626 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 12000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box RoHS: Compliant |
9000 In Stock |
|
$0.0415 / $0.0626 | Buy Now |
Part Details for ERG-2SJ221V
ERG-2SJ221V CAD Models
ERG-2SJ221V Part Data Attributes
|
ERG-2SJ221V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERG-2SJ221V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |