Part Details for ERG-2SJ753A by Panasonic Electronic Components
Overview of ERG-2SJ753A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-2SJ753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7675
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-2SJ753A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P75KW-2TR-ND
|
DigiKey | RES 75K OHM 5% 2W AXIAL Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0465 / $0.0514 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide Film 75K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
27000 In Stock |
|
$0.0474 / $0.0605 | Buy Now |
DISTI #
62974083
|
Verical | Res Metal Oxide Film 75K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2143 | Americas - 27000 |
|
$0.0635 / $0.0840 | Buy Now |
|
Master Electronics | Res Metal Oxide Film 75K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive RoHS: Compliant |
27000 In Stock |
|
$0.0474 / $0.0605 | Buy Now |