Part Details for ERG-3SJ110A by Panasonic Electronic Components
Overview of ERG-3SJ110A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG-3SJ110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W7834
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-3SJ110A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P11W-3TR-ND
|
DigiKey | RES 11 OHM 5% 3W AXIAL Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0979 / $0.1015 | Buy Now |