Part Details for ERG12SJ101 by Panasonic Electronic Components
Overview of ERG12SJ101 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG12SJ101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9773
|
Newark | Res, 100R, 5%, 500Mw, Axial, Metal Oxide, Resistance:100Ohm, Product Range:Erg Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Oxide, Rohs Compliant: Yes |Panasonic ERG12SJ101 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.2930 | Buy Now |
DISTI #
70360973
|
RS | ERG Series Axial Through Hole Fixed Resistor 100Ohms +/-5% 0.5W +/-350ppm/degC | Panasonic Electronic Components ERG12SJ101 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0480 | RFQ |
DISTI #
2324438
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0355 / $0.1419 | Buy Now |
DISTI #
2324438
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0354 / $0.1771 | Buy Now |
Part Details for ERG12SJ101
ERG12SJ101 CAD Models
ERG12SJ101 Part Data Attributes:
|
ERG12SJ101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG12SJ101
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for ERG12SJ101
This table gives cross-reference parts and alternative options found for ERG12SJ101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG12SJ101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG12SJ101P | Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG12SJ101 vs ERG12SJ101P |
ERG12SJ101V | Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG12SJ101 vs ERG12SJ101V |
ERG12SJW101E | Fixed Resistor, Metal Oxide Film, 0.5W, 100ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG12SJ101 vs ERG12SJW101E |