Part Details for ERG1SJ363V by Panasonic Electronic Components
Overview of ERG1SJ363V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG1SJ363V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERG-1SJ363V
|
Avnet Americas | Res Metal Oxide 36K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: ERG-1SJ363V) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 4000 |
|
RFQ |
Part Details for ERG1SJ363V
ERG1SJ363V CAD Models
ERG1SJ363V Part Data Attributes
|
ERG1SJ363V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG1SJ363V
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERG1SJ363V
This table gives cross-reference parts and alternative options found for ERG1SJ363V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG1SJ363V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG1SJ363 | Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ363V vs ERG1SJ363 |
ERG1SJ363E | Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ363V vs ERG1SJ363E |
ERG1SJU363V | Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ363V vs ERG1SJU363V |
ERG1SJ363P | Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ363V vs ERG1SJ363P |
ERG1SJW363E | Fixed Resistor, Metal Oxide Film, 1W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ363V vs ERG1SJW363E |