Part Details for ERG1SJ393 by Panasonic Electronic Components
Overview of ERG1SJ393 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG1SJ393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2503
|
Newark | Res, 39K, 5%, 1W, Axial, Metal Oxide, Resistance:39Kohm, Product Range:Erg Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Oxide, Temperature Rohs Compliant: Yes |Panasonic ERG1SJ393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ERG-1SJ393
|
Avnet Americas | Resistor, 39 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Reliability - Bulk (Alt: ERG-1SJ393) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
70361041
|
RS | ERG Series Axial Through Hole Fixed Resistor 39kOhms +/-5% 1W +/-350ppm/degC | Panasonic Electronic Components ERG1SJ393 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
DISTI #
ERG-1SJ393
|
Avnet Americas | Resistor, 39 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Reliability - Bulk (Alt: ERG-1SJ393) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0294 / $0.0333 | Buy Now |
Part Details for ERG1SJ393
ERG1SJ393 CAD Models
ERG1SJ393 Part Data Attributes:
|
ERG1SJ393
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG1SJ393
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERG1SJ393
This table gives cross-reference parts and alternative options found for ERG1SJ393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG1SJ393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG1SJW393E | Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ393 vs ERG1SJW393E |
ERG1SJ393E | Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ393 vs ERG1SJ393E |
ERG1SJ393P | Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG1SJ393 vs ERG1SJ393P |