Part Details for ERG2SJ330A by Panasonic Electronic Components
Overview of ERG2SJ330A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG2SJ330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERG-2SJ330A
|
Avnet Americas | Res Metal Oxide 33 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole - Ammo Pack (Alt: ERG-2SJ330A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Ammo Pack | 3000 |
|
RFQ | |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 33OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 3000 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 33OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERG-2SJ330A) | 3000 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 33OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT (Also Known As: ERG-2SJ330A) | 1988 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 33OHM, 350V, 5% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 1988 |
|
$0.0900 / $0.3000 | Buy Now |