ERG3SJ221
Panasonic Electronic Components
Description: Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of ERG3SJ221 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ERG3SJ221 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70348462
RS ERG Series Axial Through Hole Fixed Resistor 220Ohms +/-5% 3W +/-300ppm/degC | Panasonic Electronic Components ERG3SJ221 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.1370
  • 2,000 $0.1170
  • 4,000 $0.1070
$0.1070 / $0.1370 RFQ
Quest Components RESISTOR, METAL OXIDE FILM, 3 W, 5 %, 300 ppm, 220 ohm, THROUGH HOLE MOUNT 798
  • 1 $0.1968
  • 69 $0.1230
  • 408 $0.0886
$0.0886 / $0.1968 Buy Now
Quest Components RESISTOR, METAL OXIDE FILM, 3 W, 5 %, 300 ppm, 220 ohm, THROUGH HOLE MOUNT (Also Known As: ERG-3SJ221) 798
  • 1 $0.1968
  • 69 $0.1230
  • 408 $0.0886
$0.0886 / $0.1968 Buy Now
DISTI # ERG3SJ221
Avnet Abacus Resistor High Reliability Metal Film 220 Ohm 5% 3W Axial T/R (Alt: ERG3SJ221) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERG3SJ221 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERG3SJ221 by Panasonic Electronic Components

ERG3SJ221
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-4, FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Style
Axial
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
IEC60115-2
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ERG3SJ221
    Panasonic Electronic Components
    Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for ERG3SJ221

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERG3SJ221 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERG3SJ221 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERG3SJ221 would you like to use for your alert(s)?
  • Please alert me when ERG3SJ221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERG3SJ221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERG3SJ221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERG3SJ221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERG3SJ221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERG3SJ221 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: