Part Details for ERG3SJ472 by Panasonic Electronic Components
Overview of ERG3SJ472 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERG3SJ472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9838
|
Newark | Res, 4K7, 5%, 3W, Axial, Metal Oxide, Resistance:4.7Kohm, Product Range:Erg Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:350V, Resistor Element Material:Metal Oxide, Temperaturerohs Compliant: Yes |Panasonic ERG3SJ472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ERG-3SJ472
|
Avnet Americas | Resistor, 4.7 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Reliability - Bulk (Alt: ERG-3SJ472) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0879 / $0.0996 | Buy Now |
DISTI #
70348472
|
RS | ERG Series Axial Through Hole Fixed Resistor 4.7kOhms +/-5% 3W +/-300ppm/degC | Panasonic Electronic Components ERG3SJ472 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 / $0.1360 | RFQ |
DISTI #
ERG-3SJ472
|
Avnet Americas | Resistor, 4.7 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, High Reliability - Bulk (Alt: ERG-3SJ472) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0879 / $0.0996 | Buy Now |
DISTI #
ERG3SJ472
|
Avnet Abacus | Resistor, 4.7 kOhm, � 5%, 3 W, Axial Leaded, Metal Oxide, High Reliability (Alt: ERG3SJ472) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
2324580
|
element14 Asia-Pacific | RES, 4K7, 5%, 3W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0783 / $0.1891 | Buy Now |
DISTI #
2324580
|
Farnell | RES, 4K7, 5%, 3W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.0936 / $0.4843 | Buy Now |
|
New Advantage Corporation | Through Hole Resistor, 4.7 kohm, ERG Series, 3 W, � 5%, Axial Leaded, 350 V RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.0946 | Buy Now |
Part Details for ERG3SJ472
ERG3SJ472 CAD Models
ERG3SJ472 Part Data Attributes:
|
ERG3SJ472
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERG3SJ472
Panasonic Electronic Components
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-4, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERG3SJ472
This table gives cross-reference parts and alternative options found for ERG3SJ472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG3SJ472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERG3SJ472V | Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERG3SJ472 vs ERG3SJ472V |