Part Details for ERH502K714FC02 by Vishay Intertechnologies
Overview of ERH502K714FC02 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERH502K714FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERH502K714FC02
|
Avnet Americas | Resistor, 2.714 kOhm, ± 1%, 30 W, Wirewound, Established Reliability, Solder Lug - Tape and Reel (Alt: ERH502K714FC02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |