Part Details for ERHA551LGC392MEE0M by United Chemi-Con Inc
Overview of ERHA551LGC392MEE0M by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERHA551LGC392MEE0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3393
|
Newark | Erha551Lgc392Mee0M |Chemi-Con ERHA551LGC392MEE0M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3500 / $79.2600 | Buy Now |
DISTI #
661-ERHA551C392MEE0M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% Tol. High Voltage RoHS: Compliant | 0 |
|
$90.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$91.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.8800 / $177.7900 | Buy Now |
DISTI #
32042572
|
Verical | Cap Aluminum Lytic 3900uF 550V 20% (76.2 X 140mm) Screw Terminal 15900mA 5000h 85°C RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$93.0000 | Buy Now |
DISTI #
ERHA551LGC392ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 20 |
|
$86.1100 / $93.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.8800 / $177.7900 | Buy Now |